Texas Instruments XTR106PA

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
$ 15.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR106PA.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet5 pages30 years ago

Newark

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
-28.96%

CAD Models

Download Texas Instruments XTR106PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR106PA.

Related Parts

Texas InstrumentsXTR106P
INSTRUMENTATION AMPLIFIER 100 uV OFFSET-MAX PDIP14
Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Texas InstrumentsXTR105PA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Analog DevicesAD842KN
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments XTR106PA provided by its distributors.

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin PDIP Tube
IC, TRANSMITTER, 2 WIRE, MONOLITHIC; Nbre d'amplificateurs: 5 Amplificateurs; Courant de polarisation d'entrée: 0.05µA; Type de boîtier d'amplificateur: DIP; Nombre de broches: 14Broche(s); Température d'utilisation min: -55°
The XTR106 is a low cost, monolithic 4-20mA, two-wire current transmitter designed for bridge sensors. It provides complete bridge excitation (2.5V or 5V refer-ence), instrumentation amplifier, sensor linearization, and current output circuitry. Current for powering ad-ditional external input circuitry is available from the VREG pin. The instrumentation amplifier can be used over a wide range of gain, accommodating a variety of input signal types and sensors. Total unadjusted error of the com-plete current transmitter, including the linearized bridge, is low enough to permit use without adjustment in many applications. The XTR106 operates on loop power supply voltages down to 7.5V. Linearization circuitry provides second-order correction to the transfer function by controlling bridge excitation voltage. It provides up to a 20:1 improvement in nonlinearity, even with low cost transducers. The XTR106 is available in 14-pin plastic DIP ands O-14 surface-mount packages and is specified for the -40oC to +85oC temperature range. Operation is from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR106PA .
  • XTR106PA.
  • XTR106PA..