Texas Instruments VSP1000DSFT

Res Thick Film 2512 0 Ohm Molded SMD Automotive Embossed Plastic T/R
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP1000DSFT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages12 years ago
Datasheet11 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VSP1000DSFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.25
Stock
438,486
452,612
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTSH122ICT
Ultra low power video buffer/filter with power-down, 5dB, -40 to 85°C, SC70-6, Tape and Reel
Texas InstrumentsOPA625IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Analog DevicesADA4800ACPZ-R7
ROHS3Compliant EAR99 ADA4800 Tape & Reel (TR) op amp buffer circuit 0.5mm 1muA 30mV 400MHz
Texas InstrumentsOPA322SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Analog DevicesADA4430-1YKSZ-R7
Video Filter Tape & Reel (TR) ADA4430 Gold video processing unit 2mm 2.4mA 6V 9.7MHz

Descriptions

Descriptions of Texas Instruments VSP1000DSFT provided by its distributors.

Res Thick Film 2512 0 Ohm Molded SMD Automotive Embossed Plastic T/R
High Speed Buffer for CCD Sensor 6-SON 0 to 85
ROHS3Compliant e4 VSP1000 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 1mm 2mA 13V 0.999dB
2mA Buffer SON-6 , 1mm*1mm*350¦Ìm
VSP1000 High Speed Buffer for CC
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;
SPECIALTY ANALOG CIRCUIT PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.