Texas Instruments VCA821IDR

ROHS3Compliant e4 VCA821 Tape & Reel (TR) op amp buffer circuit 8.65mm 19muA 5V 61dB
$ 5.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA821IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago

LCSC

CAD Models

Download Texas Instruments VCA821IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.376
$ 7.03
Stock
244,196
154,922
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
61 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA821IDR.

Descriptions

Descriptions of Texas Instruments VCA821IDR provided by its distributors.

ROHS3Compliant e4 VCA821 Tape & Reel (TR) op amp buffer circuit 8.65mm 19muA 5V 61dB
Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85
34mA 2.5KV/¦Ìs 320MHz 65dB 90mA 1 7V 12V 4mV 19¦ÌA 710MHz SOIC-14 , 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.