Texas Instruments VCA810AIDR

High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
$ 12.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA810AIDR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages20 years ago
Datasheet10 pages22 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VCA810AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.383
$ 17.217
Stock
751,082
224,735
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
350 V/µs
350 V/µs
Gain Bandwidth Product
-
35 MHz
Input Offset Voltage (Vos)
100 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA810AIDR.

Related Parts

Texas InstrumentsVCA810IDR
ROHS3Compliant EAR99 VCA810 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Texas InstrumentsOPA656U
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA656UB/2K5
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA810AIDR provided by its distributors.

High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
20mA 350V/¦Ìs 35MHz 40dB 60mA 1 2.5V ¡À5.5V 100¦ÌV 6¦ÌA 35MHz SOIC-8 , 1.75mm
SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC T/R
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 7030 LABs 564 IOs
ROHS3Compliant EAR99 VCA810 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
IC DRAM 2GBIT HSUL 12 134VFBGA
VCA810 HIGH-GAIN ADJUSTABLE RANG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.