Texas Instruments V62/06639-01XE

Parallel Word Input Loading 0.02 Us Settling Time 14-BIT Dac PQFP48
$ 64.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/06639-01XE.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments V62/06639-01XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.323
$ 46.72
Stock
54,627
178,167
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
-
14
Settling Time
20 ns
20 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments V62/06639-01XE.

Descriptions

Descriptions of Texas Instruments V62/06639-01XE provided by its distributors.

PARALLEL WORD INPUT LOADING 0.02 us SETTLING TIME 14-BIT DAC PQFP48
Enhanced Product dual 14-bit 200-Msps digital-to-analog converter 48-TQFP -55 to 125
DAC 2-CH Segment 14-bit 48-Pin TQFP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.