Texas Instruments USBN9604SLB/NOPB

Full Speed Full Speed Device Controller USB 1.1 5V T/R 28-Pin LAM CSP
$ 5.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments USBN9604SLB/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments USBN9604SLB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 3.238
Stock
192,367
425,132
Authorized Distributors
3
2
Case/Package
-
-
Mount
-
-
Number of Pins
28
28
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
Parallel
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
MCU, PIC32MX250, 40MHZ, 128KB Flash, SPDIP28 | Microchip Technology Inc. PIC32MX250F128B-I/SP

Descriptions

Descriptions of Texas Instruments USBN9604SLB/NOPB provided by its distributors.

Full Speed Full Speed Device Controller USB 1.1 5V T/R 28-Pin LAM CSP
Universal Serial Bus Full Speed Node Controller 28-Pin LAM CSP
USBN9604 NRND (Last Updated: 5days ago) Tape & Reel (TR) 8542.31.00.01 interface controller 3V~5.5V 1.1mm 30mA 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBN9604SLBNOPB