Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ULQ2003AD

IC PWR DRIVER NPN 1: 1 16SOIC Power Switch/Driver 1: 1 Darlington 500mA 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULQ2003AD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Farnell

element14 APAC

CAD Models

Download Texas Instruments ULQ2003AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
313,992
3,970,117
3,970,117
Authorized Distributors
0
6
6
Number of Outputs
7
-
-
Max Output Current
-
-
-
Max Supply Voltage
50 V
-
-
Min Supply Voltage
0 V
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADR
Texas Instruments Darlington transistor, Each piece7chip NPN, Vce=50 V, 16Pin SOICencapsulation
Texas InstrumentsULN2003AIDR
50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments ULQ2003AD provided by its distributors.

IC PWR DRIVER NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube / IC PWR RELAY 7NPN 1:1 16SOIC
Transistor Darlington NPN 50 Volt 0.5 Amp 16-Pin SOIC Tube
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
DARLINGTON TRANSISTOR, NPN, 50V, SOIC-16; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 50V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: -; Type de boîtier de tra

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2003AD .
  • ULQ2003AD.