onsemi ULN2003ADR2G

Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ULN2003ADR2G.

element14 APAC

Datasheet5 pages18 years ago

IHS

Upverter

Farnell

Master Electronics

Inventory History

3 month trend:
+0.31%

CAD Models

Download onsemi ULN2003ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.299
$ 0.299
Stock
3,714,249
619,718
619,718
Authorized Distributors
6
6
6
Number of Outputs
-
-
-
Max Output Current
-
500 mA
500 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOP
DIP
DIP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
onsemiMC1413D
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE

Descriptions

Descriptions of onsemi ULN2003ADR2G provided by its distributors.

Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
DARLINGTON TRANSISTOR ARRAY, SOIC-16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOIC; No. of P
Transistor Polarity = NPN / Channels = 7 / Continuous Collector Current (Ic) mA = 500 / DC Current Gain (hFE) = 1000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Typical Input Resistor kOhm = 2.7 / Package Type = SOIC-16 / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 10 / Width mm = 4 / Height mm = 1.75 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.6 / Reflow Temperature Max. °C = 260
The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps relays or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The ULx2003A with a 2.7 kO series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003ADR2G.