Texas Instruments UCD9081RHBTG4

Power Supply Sequencer and Monitor with Non-Volatile Error Logging 32-VQFN -40 to 85
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9081RHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD9081RHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 4.059
$ 4.059
Stock
241,471
624,585
624,585
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Voltages Monitored
8
8
8
Reset
Active Low
Active Low
Active Low
Reset Timeout
2 µs
2 µs
2 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9081RHBTG4.

Descriptions

Descriptions of Texas Instruments UCD9081RHBTG4 provided by its distributors.

Power Supply Sequencer and Monitor with Non-Volatile Error Logging 32-VQFN -40 to 85
ROHS3Compliant Tape & Reel (TR) UCD9081 Sequencer supervisor 3.3V 5mm 2mus Minimum 4mA
Volt Supervisor Sequencer/Monitor 32-Pin VQFN EP T/R
IC SUPERVISOR 8 CHANNEL 32VQFN
Supervisory Circuits Pwr Supply Sequencer & Monitor
3mA 3V 3.6V QFN , 5mm*5mm*900¦Ìm
IC PS SEQUENCER/MON 8CH 32-QFN
8-CHANNEL POWER SUPPLY SUPPORT CKT PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.