Texas Instruments UCC5672PWP

Multimode (lvd/se) Scsi 9 Line Terminator Scsi Terminator, 9-LINE, 105 Ohm, Bicmos, PDSO28
$ 5.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5672PWP.

Arrow Electronics

Datasheet12 pages15 years ago

Texas Instruments

Mouser

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5672PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.674
$ 4.41
Stock
181,823
413,715
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
LVDS
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC5673PWP
9 Line 2.7-5V Multimode Term. for SCSI through Ultra320 w/ SPI-3 Mode Change Delay & everse Disconn 28-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
Texas InstrumentsUCC5618PWP
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 440mA 1.15mm
IC 5DRVR/3RCVR RS232 3V 28-TSSOP / Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28

Descriptions

Descriptions of Texas Instruments UCC5672PWP provided by its distributors.

MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28
IC SCSI TERMINATOR 9-LINE 5.25V TSSOP-28; Device Type:SCSI Terminator; Supply Voltage Range:2.7V to 5.25V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-55°C to +150°C; Threshold Voltage:2V
The UCC5672 Multi-Mode Low Voltage Differential and Single Ended Terminator is both a single ended terminator and a low voltage differential terminator for the transition to the next generation SCSI Parallel Interface (SPI-3). The low voltage differential is a requirement for the higher speeds at a reasonable cost and is the only way to have adequate skew budgets. The automatic mode select/change feature switches the terminator between Single Ended or LVD SCSI Termination, depending on the bus mode. If the bus is in High Voltage Differential Mode, the terminator lines transition into a High Impedance state. The UCC5672 is SPI-4, SPI-3, SPI-2, and SCSI-2 compliant. This device is offered in a 28 pin TS SOP package to minimize the footprint. The UCC5672 is also available in a 36 pin MWP package. Note: Indicated pin out is for 28 pin TS SOP package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5672PWP .