Texas Instruments UCC5673PWP

9 Line 2.7-5V Multimode Term. for SCSI through Ultra320 w/ SPI-3 Mode Change Delay & everse Disconn 28-TSSOP 0 to 70
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5673PWP.

Texas Instruments

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Factory Futures

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5673PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 2.644
Stock
202,430
263,066
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsUCC5672PWP
MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
Texas InstrumentsUCC5618PWP
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 440mA 1.15mm
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments UCC5673PWP provided by its distributors.

9 Line 2.7-5V Multimode Term. for SCSI through Ultra320 w/ SPI-3 Mode Change Delay & everse Disconn 28-TSSOP 0 to 70
SCSI Termination 3.3V/5V 28-Pin TSSOP Tube
SCSI Termination and Transceivers 9line 3-5V SCSI Mult
Multimode (LVD/SE) SCSI 9 Line Terminator
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO28
SCSI TERMINATOR, 9-LINE, 105OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.