Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5672PWPTR

IC Scsi 9-LINE Term 28-HTSSOP "scsi, Lvd, Se Terminator 9 Terminations 28-HTSSOP"

$ 4.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5672PWPTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages23 years ago

Upverter

Arrow Electronics

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5672PWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 5.175
Stock
450,948
208,700
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
LVDS
-
Number of Drivers
-
1
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC5640PW28
9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 28-TSSOP 0 to 70
Texas InstrumentsUCC5680PW28
IC LVD SCSI TERMINATOR 28TSSOP "SCSI, LVD Terminator 9 Terminations 28-TSSOP"
Texas InstrumentsUCC5680PW28TR
IC LVD SCSI TERMINATOR 28TSSOP "SCSI, LVD Terminator 9 Terminations 28-TSSOP"
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
Analog DevicesDS2119ME
TIN LEAD SCSI LVD SE R-PDSO-G28 Tube signal terminator 4V~5.5V 1.1mm 110Ohm 0C~70C

Descriptions

Descriptions of Texas Instruments UCC5672PWPTR provided by its distributors.

IC SCSI 9-LINE TERM 28-HTSSOP "SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP"
9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70
Lead Free Active BICMOS GULL WING signal terminator 0C~70C 105Ohm 35mA 1.2mm
SCSI Termination 3.3V/5V 105Ohm 28-Pin TSSOP T/R
SCSI Termination and Transceivers 9line 2.7-5V Multi
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO28
IC DAC/AUDIO 24BIT 192K 28SSOP
Multi mode Line Termination Ics
UCC5672 9 LINE 2.7-5V MULTIMODE
SCSI Terminator; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; IC Function:SCSI Terminator IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.