Texas Instruments UCC5621MWPTR

SCSI Terminator with Split Reverse Disconnect 27 - Lines 110Ohm 4V to 7V 650mA 44-Pin SSOP T/R
$ 1.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5621MWPTR.

iiiC

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5621MWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 3.859
Stock
40,000
180,187
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
44
44
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
7 V

Descriptions

Descriptions of Texas Instruments UCC5621MWPTR provided by its distributors.

SCSI Terminator with Split Reverse Disconnect 27 - Lines 110Ohm 4V to 7V 650mA 44-Pin SSOP T/R
Obsolete ROHS3Compliant Surface Mount 44-SSOP signal terminator 0C~70C
SCSI Termination 5V 110Ohm 44-Pin SSOP T/R
SCSI TERMINATOR, 27-LINE, 110OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.