Texas Instruments UCC5606DPG4

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5606DPG4.

Texas Instruments

Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

Newark

CAD Models

Download Texas Instruments UCC5606DPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 1.879
Stock
27,199
1,112,900
1,112,900
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments UCC5606DPG4 provided by its distributors.

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 16-SOIC 0 to 70
SCSI Termination 3.3V/5V 16-Pin SOIC Tube
SCSI Termination and Transceivers 9line 3-5V SCSI Mult
LOWEST CAPACITANCE 9-LINE 3-5V SE TERMINATOR<AZ
SCSI Termination 2.7V to 5.25V 16-Pin
RS APAC
SCSI Terminator ICs; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.