Texas Instruments UCC5350MCQDRQ1

Automotive, 3kVrms/5kVrms, 10A/10A 1-channel isolated driver w/ miller clamp, 8V/12V UVLO 8-SOIC -40 to 125
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5350MCQDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-43.17%

CAD Models

Download Texas Instruments UCC5350MCQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.17
$ 1.17
Stock
348,992
360,283
360,283
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
-
-
Max Output Current
-
-
-
Rise Time
10 ns
-
-
Fall Time
10 ns
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
33 V
-
-
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments UCC5350MCQDRQ1 provided by its distributors.

Automotive, 3kVrms/5kVrms, 10A/10A 1-channel isolated driver w/ miller clamp, 8V/12V UVLO 8-SOIC -40 to 125
Buffer or Inverter Based IGBT/MOSFET Driver, 10A, PDSO8
DGTL ISO 3KV 1CH GATE DVR 8SOIC
100ns 1 3V 100ns 33V CMOS 100ns SOIC-8
IC MUX 6CH DISPLAY PORT 50TFBGA
5-A/5-A, 3-KVRMS AUTOMOTIVE SING

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.