Texas Instruments UCC3917N

Positive Floating Single, Hot-Swap IC Commercial Temp. 16-PDIP 0 to 70
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3917N.

Newark

Datasheet25 pages12 years ago
Datasheet25 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

Augswan

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 2.34
$ 2.835
Stock
265,345
244,656
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3917N.

Related Parts

Texas InstrumentsUCC2917N
Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85
Texas InstrumentsUCC3919N
3-8V Single, Hot-Swap IC Commercial Temp. 14-PDIP 0 to 70
Texas InstrumentsUC2914N
5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
MicrochipMIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
MicrochipMIC59P60BN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments UCC3917N provided by its distributors.

Positive Floating Single, Hot-Swap IC Commercial Temp. 16-PDIP 0 to 70
Hot Swap and Power Distribution Pos Floating Single, Commercial Temp.
Hot Swap Controller IC; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Applications:Power Management, Fault Handling; Digital IC Case Style:DIP; Supply Voltage Range:15V to 9999V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.