Microchip MIC5821YN

MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5821YN.

Burklin Elektronik

Datasheet8 pages21 years ago

Microchip

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC5821YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
MicrochipMIC59P60BN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP
Texas InstrumentsUC2914N
5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
Texas InstrumentsUC3914N
5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70
Texas InstrumentsUCC2912N
Programmable Hot Swap Switch Power Manager 16-PDIP -40 to 85
Texas InstrumentsUCC2917N
Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85

Descriptions

Descriptions of Microchip MIC5821YN provided by its distributors.

MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
Tube MIC5821 e3 Non-Inverting power distribution switch 19.81mm 50V 500mA -55C~85C TA
8-Bit Serial-in Latched Driver, No Diodes
8-Bit Serial-Input Latched Drivers 16-Pin PDIP Tube
MICREL SEMICONDUCTOR MIC5821YN IC LATCH DRIVER, 8BIT, SERIAL INPUT
IC DRVR LATCH 8BIT SER IN 16DIP
IC PWR DRIVER BIPOLAR 1:8 16DIP
IC SOC CORTEX-A9 667MHZ 484BGA
Microchip Latch Driver, 8-Bit, TH, MIC
IC LATCH DRIVER, 8BIT, SERIAL INPUT; Supply Voltage Min: 5V; Supply Voltage Max: 15V; No. of Outputs: 8Outputs; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: DIP; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5821; Device Type: LED; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5821YN.