Texas Instruments UCC2917N

Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85
$ 2.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2917N.

Newark

Datasheet25 pages12 years ago
Datasheet25 pages11 years ago

Texas Instruments

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.835
$ 2.34
Stock
244,656
265,345
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
15 V
15 V
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2917N.

Related Parts

Texas InstrumentsUC3914N
5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70
Texas InstrumentsUC2914N
5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
Texas InstrumentsUCC2912N
Programmable Hot Swap Switch Power Manager 16-PDIP -40 to 85
MicrochipMIC59P60BN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP
MicrochipMIC59P60YN
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver - DIP-20

Descriptions

Descriptions of Texas Instruments UCC2917N provided by its distributors.

Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85
11mA 15V 8V 1KV PDIP-16 Through hole mounting 19.3mm(Length)*6.35mm(height)
Hot Swap Controller IC; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Applications:Power Management, Fault Handling; Digital IC Case Style:DIP; Supply Voltage Range:15V to 9999V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.