Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3919N

3-8V Single, Hot-Swap IC Commercial Temp. 14-PDIP 0 to 70
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3919N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages27 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 3.521
$ 3.521
Stock
3,486
353,949
353,949
Authorized Distributors
1
2
2
Case/Package
PDIP
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
8 V
8 V

Related Parts

Texas InstrumentsUCC3917N
Positive Floating Single, Hot-Swap IC Commercial Temp. 16-PDIP 0 to 70
Texas InstrumentsUC3914N
5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3919N provided by its distributors.

3-8V Single, Hot-Swap IC Commercial Temp. 14-PDIP 0 to 70
Contains Lead COMMERCIAL BICMOS THROUGH-HOLE hot swap controller 70C 5V 5.08mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.