Texas Instruments UC2914N

5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
$ 5.749

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2914N.

Newark

Datasheet27 pages12 years ago

Mouser

Texas Instruments

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.749
$ 4.849
$ 4.849
Stock
197,232
252,119
252,119
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
35 V
35 V
35 V

Related Parts

Texas InstrumentsUC3914N
5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70
MicrochipMIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
Texas InstrumentsUCC2917N
Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
MicrochipMIC59P60YN
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver - DIP-20
MicrochipMIC59P60BN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments UC2914N provided by its distributors.

5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
Hot Swap Controller 1-CH 35V 18-Pin PDIP Tube
Hot Swap and Power Distribution 5-35V Single, Industral Temp.
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP18
IC 5V TO 35V PWR MANAGER 18-DIP
POWER SUPPLY SUPPORT CIRCUIT, AD
Hot Swap Controller IC; Applications:Power Management, Fault Handling; Supply Voltage Range:5V to 35V; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:35V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.