Microchip MIC5842YN

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5842YN.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Microchip

Upverter

element14 APAC

Inventory History

3 month trend:
-0.80%

CAD Models

Download Microchip MIC5842YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
MicrochipMIC59P60BN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP
Texas InstrumentsUC2914N
5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85
Texas InstrumentsUC3914N
5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70
Texas InstrumentsUCC2912N
Programmable Hot Swap Switch Power Manager 16-PDIP -40 to 85
Texas InstrumentsUCC2917N
Positive Floating Single, Hot-Swap IC Industrial Temp. ange 16-PDIP -40 to 85

Descriptions

Descriptions of Microchip MIC5842YN provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
MIC5842 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-18
IC LATCH DRIVER, 8BIT, SERIAL INPUT; Supply Voltage Min: 5V; Supply Voltage Max: 15V; No. of Outputs: 8Outputs; Output Voltage: 80V; Output Current: 500mA; Driver Case Style: DIP; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5842; Device Type: LED; No. of Pins: 18Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5842YN.