Texas Instruments UCC38C44P

Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 50% duty cycle 8-PDIP 0 to 70
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C44P.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Datasheet32 pages15 years ago
Datasheet28 pages16 years ago
Datasheet28 pages16 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38C44P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.26
$ 1.26
Stock
162,846
186,099
186,099
Authorized Distributors
2
1
1
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38C44P.

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC28C44P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Texas InstrumentsUCC28C45P
Boost/Flyback/Forward Converter Driver, Up to 1MHz, Transistor Driver, 18V 18V 7.6V PDIP-8 TH
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8

Descriptions

Descriptions of Texas Instruments UCC38C44P provided by its distributors.

Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 50% duty cycle 8-PDIP 0 to 70
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDIP8
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
IC BICMOS LO-PWR CURRENT MODE PWM 8-PIN PDIP
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC OFFLINE CTRLR PWM UVLO 8DIP
UCC38C44 BICMOS LOW-POWER CURREN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.