Texas Instruments UCC28C44P

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C44P.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages26 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28C44P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.148
$ 1.148
Stock
207,360
179,636
179,636
Authorized Distributors
1
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C44P.

Related Parts

Texas InstrumentsUCC28C45P
Boost/Flyback/Forward Converter Driver, Up to 1MHz, Transistor Driver, 18V 18V 7.6V PDIP-8 TH
Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC38C43P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8

Descriptions

Descriptions of Texas Instruments UCC28C44P provided by its distributors.

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 50% duty cycle 8-PDIP -40 to 105
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
IC BICMOS LO-PWR CURRENT MODE PWM 8-PIN PDIP
IC OFFLINE CTRLR PWM UVLO 8DIP
AC-DC Controller And Voltage Regulator
UCC28C44 BICMOS LOW-POWER CURREN
Pwm Controller, 1Mhz, 18V, Dip-8; Input Voltage:18V; Output Voltage:18V; Output Current:200Ma; Supply Voltage Min:-; Supply Voltage Max:-; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:1Mhz; Product Range:-; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C44P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.