Texas Instruments UCC38C43DGK

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube
$ 1.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C43DGK.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages15 years ago
Datasheet28 pages16 years ago
Datasheet28 pages16 years ago
Datasheet55 pages9 years ago
Datasheet32 pages11 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC38C43DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.033
Stock
246,618
216,580
Authorized Distributors
3
5
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsUCC28C45DGK
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments UCC38C43DGK provided by its distributors.

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube
Commercial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-VSSOP 0 to 85
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
UCC38C43 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 20ns 1A 25.996513mg 18V
IC REG CTRLR MULT TOP 8VSSOP / Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
UCC38C43 BICMOS LOW-POWER CURREN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.