Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC38C41DR

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C41DR.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+54.34%

CAD Models

Download Texas Instruments UCC38C41DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.382
$ 0.382
Stock
689,245
834,771
834,771
Authorized Distributors
1
3
3
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38C41DR.

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsUCC38C45DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUCC38C43DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUCC28C44D
TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
Analog DevicesMAX5070BASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments UCC38C41DR provided by its distributors.

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 25ns 0C~70C TJ Up to 1MHz 18V
Commercial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 50% duty cycle 8-SOIC 0 to 85
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) SOIC-8 SMD mount,glue mount
IC REG CTRLR MULT TOPOLOGY 8SOIC
AC-DC Controller And Voltage Regulator
UCC38C41 BICMOS LOW-POWER CURREN
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.