Texas Instruments UCC28C41DR

Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C41DR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+76.32%

CAD Models

Download Texas Instruments UCC28C41DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.423
$ 0.423
Stock
558,478
400,483
400,483
Authorized Distributors
3
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C41DR.

Related Parts

Texas InstrumentsUCC38C45DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsUCC38C43DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Texas Instruments UCC28C41DR provided by its distributors.

Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
IC, CURRENT MODE PWM CTRL, 18V, 8-SOIC, FULL REEL
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
Boost, Flyback, Forward Converter, No Up~1MHz Transistor Driver, 1, 18V(Max), SOIC-8, SMD, Adhesive Mount, 1.75mm H
1MHz 6.6V~18V SOP-8 AC-DC Controllers & Regulators ROHS
IC REG CTRLR MULT TOPOLOGY 8SOIC
UCC28C41 Boost Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 20ns 200mA 72.603129mg 18V
AC-DC Controller And Voltage Regulator
UCC28C41 BICMOS LOW-POWER CURREN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.