Texas Instruments UCC38C43DR

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C43DR.

Newark

Datasheet32 pages11 years ago
Datasheet55 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+53.86%

CAD Models

Download Texas Instruments UCC38C43DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.61
$ 0.61
Stock
808,601
1,793,736
1,793,736
Authorized Distributors
2
1
1
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
7.6 V
7.6 V
Max Input Voltage
-
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsUCC28C41DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Texas Instruments UCC38C43DR provided by its distributors.

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 25ns 0C~70C TJ Up to 1MHz 18V
Commercial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC 0 to 85
1MHz 7.6V~18V SOIC-8 AC-DC Controllers and Regulators ROHS
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO8
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
DC-DC Converter, Boost/Flyback/Forward, Up to 1MHz, Transistor Driver, 18V Max, SOIC-8, SMD, Adhesive Mount, 1.75mm H
IC REG CTRLR MULT TOPOLOGY 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.