Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC38502DW

IC Pfc Ctr Average 100KHZ 20SOIC Pfc IC Average Current 100KHZ 20-SOIC
$ 4.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38502DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38502DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.976
$ 3.834
Stock
253,168
232,439
Authorized Distributors
2
1
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
115 kHz
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Power Dissipation
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38502DW.

Related Parts

Texas InstrumentsUCC38501DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC38503DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC28513DW
IC PFC CTR AVERAGE 200KHZ 20SOIC PFC IC Average Current 200kHz 20-SOIC
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC

Descriptions

Descriptions of Texas Instruments UCC38502DW provided by its distributors.

IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Power Factor Correction and PWM Controller 115kHz 20-Pin SOIC Tube
PFC/PWM Combination controller with 16V/10V VCC UVLO and 6.75V/3.75V PWM UVLO, 0°C to 70°C 20-SOIC 0 to 70
Power Factor Correction (PFC) ICs BiCMOS PFC/PWM Comb Controller
9.7V 18V SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
SOP-20-300mil AC-DC Controllers & Regulators ROHS
Tube UCC38502 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 9.7V~18V 200kHz 150muA 2.65mm
DGTL ISO 2500VRMS 5CH GP 16SOIC
UCC38502 BICMOS PFC/PWM COMBINAT
BICMOS COMBINED PFC/PWM CONTROL
SSR RELAY SPST-NO 200MA 0-250V
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:18V; No. of Pins:20; Duty Cycle Max:100%; Leaded Process Compatible:Yes; No. of Phases:Single; Number of PWM Outputs:1; Oscillation Frequency Max:200kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.