Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC38502DWTR

Power Factor Correction PWM CONTRLR 0.15mA 115KHz 20-Pin SOIC T/R
$ 3.834
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38502DWTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments UCC38502DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.834
$ 4.976
Stock
238,212
262,176
Authorized Distributors
1
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
115 kHz
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
Power Dissipation
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38502DWTR.

Related Parts

Texas InstrumentsUCC28502DW
BiCMOS PFC/PWM Combination Controller 20-SOIC -40 to 85
Texas InstrumentsUCC38500DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC28503DW
IC PFC CTR AVERAGE 120KHZ 20SOIC PFC IC Average Current 80kHz ~ 120kHz 20-SOIC

Descriptions

Descriptions of Texas Instruments UCC38502DWTR provided by its distributors.

Power Factor Correction PWM CONTRLR 0.15mA 115KHz 20-Pin SOIC T/R
Tape & Reel (TR) UCC38502 ACTIVE (Last Updated: 1week ago) 8542.39.00.01 power factor correction device 9.7V~18V 200kHz 150muA 2.65mm
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Max:18V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.