Texas Instruments UCC28513DW

Texas InstrumentsPWMControllers, 20Pin, SOICencapsulation, surface mount, Highest230 kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28513DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages23 years ago

element14 APAC

Mouser

Newark

HQonline

Inventory History

3 month trend:
-33.33%

CAD Models

Download Texas Instruments UCC28513DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
Stock
175,652
1,023,952
Authorized Distributors
0
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
230 kHz
230 kHz
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Power Dissipation
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28513DW.

Related Parts

Texas InstrumentsUCC28511DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Texas InstrumentsUCC28517DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Texas InstrumentsUCC28512DW
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDSO20
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UCC28513DW provided by its distributors.

Texas InstrumentsPWMControllers, 20Pin, SOICencapsulation, surface mount, Highest230 kHz
3.5 A POWER FACTOR CONTROLLER WITH POST REGULATOR 240 kHz SWITCHING FREQ-MAX PDSO20
Power Factor Correction and PWM Controller 230kHz 20-Pin SOIC Tube
PFC/PWM Combination controllers with 10.2V/9.7V VCC UVLO, 6.75V/3.55V PWM UVLO and 1:1 Freq. Ratio 20-SOIC -40 to 105
Power Factor Correction (PFC) ICs Advanced PFC/PWM Comb Controller
IC PFC CTR AVERAGE 200KHZ 20SOIC
Tube UCC28513 ACTIVE (Last Updated: 5days ago) e4 power factor correction device 9.7V~18V 500kHz 100muA 2.65mm
Texas Instruments UCC28513DW PWM控制器
RS APAC
ADVANCED PFC/PWM COMBINATION CONTROLLERS
UCC28513 ADVANCED PFC/PWM COMBIN
Power Factor Controller, Current, Soic20; Uvlo:10.2V; Supply Voltage Min:10.8V; Supply Voltage Max:15V; Startup Current:100Μa; Operating Supply Current:4Ma; Controller Ic Case Style:Soic; No. Of Pins:20Pins; Duty Cycle (%):95%; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28513DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28513DW .