Texas Instruments UCC383TDTR-5

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~70C 3A 5.08mm 400mV
$ 2.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC383TDTR-5.

Texas Instruments

Datasheet22 pages11 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC383TDTR-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 5.413
Stock
142,419
173,696
Authorized Distributors
2
3
Min Input Voltage
5.4 V
5.4 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
3
3

Related Parts

Texas InstrumentsUCC283TDTR-3
650¦ÌA Fixed 3A 1 3.3V 3.85V 3.3V 9V 1V@ 3A 15mV 7mV DDPAK,TO-263-3 , 10.18mm*8.41mm*4.44mm
Texas InstrumentsTPS758A01KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75801KTTRG3
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments UCC383TDTR-5 provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~70C 3A 5.08mm 400mV
Single Output LDO, 3.0A, Fixed(5.0V), Reverse Current Protection, Thermal Shutdown 3-DDPAK/TO-263 0 to 70
LDO Regulator Pos 5V 3A 4-Pin(3+Tab) TO-263 T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSSO3
IC REG LIN 5V 3A DDPAK/TO263-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-3
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:400mV; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Output Current:3A; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC383TDTR5