Texas Instruments UCC3813PW-1

IC REG CTRLR MULT TOP 8TSSOP / Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3813PW-1.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages12 years ago
Datasheet24 pages14 years ago
Datasheet20 pages18 years ago
Datasheet19 pages26 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3813PW-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.875
$ 0.875
Stock
172,716
314,012
314,012
Authorized Distributors
3
0
0
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
1 V
1 V
1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC2813QPWR-3Q1
Boost,Flyback,Forward Converter No 1MHz Transistor Driver 1 TSSOP-8
Texas InstrumentsUCC3809PW-2
Economy primary side controller with 15V/8V UVLO, 0C to 70C 8-TSSOP 0 to 70
Texas InstrumentsUCC2803PWTR
Power Management ICs (PMICs); UCC2803PWTR; TEXAS INSTRUMENTS; 8; 1.2 mm; 3 mm; TSSOP

Descriptions

Descriptions of Texas Instruments UCC3813PW-1 provided by its distributors.

IC REG CTRLR MULT TOP 8TSSOP / Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube
Boost,Flyback,Forward Converter No 46KHz Transistor Driver 1 TSSOP-8
Economy low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70
UCC3813 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 44ns 200mA 1.2mm 1V
UCC3813-1 LOW POWER ECONOMY BICM
Pulse Width Modulation (PWM) Controller IC; Output Current:200mA; Frequency:1000kHz; Supply Voltage Range:10V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3813PW1