Texas Instruments UCC38086PWR

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38086PWR.

Texas Instruments

Datasheet35 pages18 years ago
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38086PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.823
Stock
74,370
149,297
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V

Related Parts

Texas InstrumentsUCC2813PWTR-2
Low Power Economy BiCMOS Current Mode PWM 8-TSSOP -40 to 85
STMicroelectronicsTS486IST
100mW stereo headphone amplifier with active low standby mode
Texas InstrumentsUCC38085PW
Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70
Texas InstrumentsUCC38083PW
Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70
Texas InstrumentsLM4990MH/NOPB
2-W mono, analog input Class-AB audio amplifier 10-HVSSOP -40 to 85
Texas InstrumentsLM4990MH
GULL WING RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 64dB 2W

Descriptions

Descriptions of Texas Instruments UCC38086PWR provided by its distributors.

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-TSSOP 0 to 70
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP T/R
PWM Power Supply Controllers Crnt Mode Push-Pull w/Prog Slope Comp
IC REG CTRLR BUCK BST PWM 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.