Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3806NG4

Boost, Buck, Flyback, Forward Converter Yes 47kHz Transistor Driver 2 14.5V 8V PDIP-16 TH

$ 9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3806NG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages28 years ago

Mouser

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3806NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 10.09
$ 10.09
Stock
112,767
173,401
173,401
Authorized Distributors
1
3
3
Topology
Boost, Buck, Flyback, Push-Pull
Boost, Buck, Flyback, Push-Pull
Boost, Buck, Flyback, Push-Pull
Output Voltage
11.9 V
11.9 V
11.9 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC3806N
TEXAS INSTRUMENTS UCC3806NCurrent Mode PWM, 14.5V-8V supply, 47 kHz, 11.9V/500mA out, DIP-16
Texas InstrumentsUCC2806N
Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUCC2806NG4
Boost,Flyback,Forward Converter Yes 47KHz Transistor Driver 2 PDIP-16 Through hole mounting
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UCC3806NG4 provided by its distributors.

Boost, Buck, Flyback, Forward Converter Yes 47kHz Transistor Driver 2 14.5V 8V PDIP-16 TH
Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70
IC REG CTRLR MULT TOPOLOGY 16DIP "Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP"
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.