Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3806N

TEXAS INSTRUMENTS UCC3806NCurrent Mode PWM, 14.5V-8V supply, 47 kHz, 11.9V/500mA out, DIP-16

$ 10.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3806N.

Farnell

Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages10 years ago
Datasheet26 pages15 years ago
Datasheet22 pages17 years ago
Datasheet9 pages21 years ago

Texas Instruments

Mouser

Newark

element14

Inventory History

3 month trend:
-25.62%

CAD Models

Download Texas Instruments UCC3806N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.09
$ 12.93
$ 12.93
Stock
173,264
176,515
176,515
Authorized Distributors
3
3
3
Topology
Boost, Buck, Flyback, Push-Pull
Boost, Flyback, Push-Pull
Boost, Flyback, Push-Pull
Output Voltage
11.9 V
11.9 V
11.9 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC2806N
Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUCC2806NG4
Boost,Flyback,Forward Converter Yes 47KHz Transistor Driver 2 PDIP-16 Through hole mounting
Texas InstrumentsUCC3806NG4
Boost, Buck, Flyback, Forward Converter Yes 47kHz Transistor Driver 2 14.5V 8V PDIP-16 TH
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UCC3806N provided by its distributors.

TEXAS INSTRUMENTS UCC3806NCurrent Mode PWM, 14.5V-8V supply, 47 kHz, 11.9V/500mA out, DIP-16
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70
IC REG CTRLR MULT TOPOLOGY 16DIP "Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP"
DUAL OUTPUT PWM, 3806, DIP16; Voltage, Input Max:14.5V; Output Current Max:1A; Voltage, Output Max:15V; Outputs, No. of:1; Frequency:47kHz; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3806N .
  • UCC3806N..