Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33067PG

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16

$ 1.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33067PG.

IHS

Datasheet17 pages11 years ago

Augswan

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-39.14%

CAD Models

Download onsemi MC33067PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.32
$ 1.33
Stock
233,328
74,732
Authorized Distributors
6
1
Topology
Push-Pull
-
Output Voltage
5.1 V
-
Min Input Voltage
10 V
-
Max Input Voltage
18 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
2.2 MHz
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
DIP
-
Number of Pins
16
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTL1454ACN
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-PDIP -20 to 85
Texas InstrumentsTL1451CN
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiSG3525AN
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL1453CN
IC REG CTRLR 16DIP Boost Regulator Positive Output DC-DC Controller IC 16-PDIP

Descriptions

Descriptions of onsemi MC33067PG provided by its distributors.

MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiPWMControllers, 16Pin, PDIPencapsulation, Through hole mounting
MC33067 Flyback Tube e3 DC to DC switching controller 800muA 3.43mm 5.1V 2.05MHz
Resonant Controllers 10.3V 300mA 2200kHz 16-Pin PDIP Tube
Pwm Ctrl, Voltage Mode, 20V, Dip-16; |Onsemi MC33067PG
High Performance Resonant Mode Controller
PWM CTRL, VOLTAGE MODE, 20V, DIP-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 20V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd