Texas Instruments UCC27323PE4

Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP -40 to 125
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27323PE4.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27323PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.408
Stock
91,177
254,673
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27323PE4.

Related Parts

Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Texas InstrumentsUCC37324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP 0 to 70
Texas InstrumentsUCC27325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC27323PE4 provided by its distributors.

Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP -40 to 125
40ns 2 4.5V 35ns 15V 40ns Antiphase DIP Through hole mounting 5.08mm(height)
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:23ns; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.