Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28881D

700-V, 225-mA Low Quiescent Current Off-Line Converter | IC OFF-LINE SWITCHER 7SOIC
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28881D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments UCC28881D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.65
Stock
456,641
476,728
Authorized Distributors
1
2
Efficiency
-
-
Min Input Voltage
30 V
-
Max Input Voltage
560 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
4.5 W
-
Topology
Buck, Buck-Boost, Flyback
Buck, Buck-Boost, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Texas Instruments UCC28881D provided by its distributors.

700-V, 225-mA Low Quiescent Current Off-Line Converter | IC OFF-LINE SWITCHER 7SOIC
700-V Lowest Quiescent current off-line switcher 7-SOIC -40 to 125
UCC28881 ACTIVE (Last Updated: 5days ago) Current Limiting Over Load Over Temperature Short Circuit Tube dc ac converter 5V 4.9mm 4.5W 62kHz
5V Buck,Buck-Boost,Flyback 62KHz 4.5W 225mA 4.5V 700V 5.5V Non isolated Yes short circuit,Over temperature,overload 55% 700V SOIC-7 SMD mount 4.9mm*3.91mm*1.75mm
OFF-LINE SWITCHER, 75KHZ, SOIC-7; Tension d'entrée AC Min: 30V; Tension d'entée AC Max: 560V; Type de boîtier Convertisseur AC / DC: SOIC; Nombre de broches: 7Broche(s); Puissance: 4.5W; Topologie: Buck, Buck-Boost, Flyback; T
Off-Line Switcher, 75Khz, Soic-7; Input Voltage Ac Min:30V; Input Voltage Ac Max:560V; Ac/Dc Converter Case Style:Soic; No. Of Pins:7Pins; Power Rating:4.5W; Topology:Buck, Buck-Boost, Flyback; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28881D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28881D .