Texas Instruments UCC28730QDRQ1

Zero-power standby PSR flyback controller for automotive 7-SOIC -40 to 125
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28730QDRQ1.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-80.59%

CAD Models

Download Texas Instruments UCC28730QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.699
$ 0.699
Stock
332,003
695,021
695,021
Authorized Distributors
2
2
2
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Buck, Flyback
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
7
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments UCC28730QDRQ1 provided by its distributors.

Zero-power standby PSR flyback controller for automotive 7-SOIC -40 to 125
AC to DC Switching Converter Flyback 90kHz T/R Automotive 7-Pin SOIC
Switching Controller, Current/voltage-mode, 83kHz Switching Freq-Max, PDSO7
9V~35V Flyback 32Hz~83KHz 29mA 9V 14.5V 35V No 99% SOIC-7
32Hz~83kHz 9V~35V SOP-7 AC-DC Controllers & Regulators ROHS
AC/DC CONV, AEC-Q100, FLYBACK, NSOIC-8
IC OFFLINE SWITCH FLYBACK 7SOIC
AC-DC Controller And Voltage Regulator
UCC28730 ACTIVE (Last Updated: 5days ago) Current Limiting Over Voltage Tape & Reel (TR) dc ac converter 35V 4.9mm 32Hz~83kHz -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.