Texas Instruments UCC283TDTR-3G3

IC REG LDO 3.3V 3A DDPAK / LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC283TDTR-3G3.

Texas Instruments

Datasheet22 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

CAD Models

Download Texas Instruments UCC283TDTR-3G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.676
$ 5.676
Stock
34,817
199,353
199,353
Authorized Distributors
0
5
5
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
9 V
9 V
9 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
3 A
3 A
3 A
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3

Related Parts

Texas InstrumentsUCC383TDTR-3
650¦ÌA Fixed 3A 1 3.3V 3.85V 3.3V 9V 1V@ 3A 15mV 7mV DDPAK-3,TO-263 , 10.18mm*8.41mm*4.44mm
Texas InstrumentsUCC383TDTR-3G3
Tape and Reel RoHS Compliant Matte Tin (Sn) SINGLE voltage regulator linear 500mV 5.08mm 3A 70C
Texas InstrumentsTPS75833KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments UCC283TDTR-3G3 provided by its distributors.

IC REG LDO 3.3V 3A DDPAK / LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 T/R
Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 -40 to 85
IC,VOLT REGULATOR,FIXED,+3.3V,BICMOS,SIP,3PIN,PLASTIC
IC REG LIN 3.3V 3A DDPAK/TO263-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 9 V; Maximum Voltage Tolerance: 2.4 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC283TDTR3G3