Texas Instruments UCC2818APWR

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin TSSOP T/R
$ 2.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages21 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2818APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 3.556
$ 3.556
Stock
307,160
197,091
197,091
Authorized Distributors
3
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2818APWR.

Related Parts

Texas InstrumentsUCC2819APW
IC PFC CTRLR AVER 250KHZ 16TSSOP / PFC IC Average Current 250kHz 16-TSSOP
Texas InstrumentsUCC2817APW
Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
Texas InstrumentsUCC2817APWR
Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin TSSOP T/R
Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments UCC2818APWR provided by its distributors.

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin TSSOP T/R
Power Factor Controller, Current-mode, 1.2A, 250kHz Switching Freq-Max, BICMOS, PDSO16
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
12V 17V TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
IC PFC CTRLR AVER 220KHZ 16TSSOP
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.