Texas Instruments UCC2819APW

IC Pfc Ctrlr Aver 250KHZ 16TSSOP / Pfc IC Average Current 250KHZ 16-TSSOP
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2819APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.363
$ 2.335
Stock
1,868,716
230,048
Authorized Distributors
4
1
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
115 kHz
Case/Package
TSSOP
TSSOP
Packaging
-
Tape & Reel (TR)
Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC2817APW
Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
Texas InstrumentsUCC3818APW
Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
Texas InstrumentsUCC3818PW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-TSSOP 0 to 70
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments UCC2819APW provided by its distributors.

IC PFC CTRLR AVER 250KHZ 16TSSOP / PFC IC Average Current 250kHz 16-TSSOP
6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
PREREGUL 0.15mA 115kHz 16-Pin TSSOP Tube
10.8V 17V TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
IC, PFC PRE-REGULATOR, 17V, 16-TSSOP
Tube UCC2819 ACTIVE (Last Updated: 1week ago) e4 power factor correction device 10.8V~17V 250kHz 150muA 1.2mm
IC PFC CTRL AVERAGE CURR 16TSSOP
POWER FACTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.