Texas Instruments UCC2817APW

Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
$ 3.288
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2817APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages21 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2817APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2817APW.

Related Parts

Texas InstrumentsUCC3818APW
Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
Texas InstrumentsUCC3818PW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-TSSOP 0 to 70
Texas InstrumentsUCC2819APW
IC PFC CTRLR AVER 250KHZ 16TSSOP / PFC IC Average Current 250kHz 16-TSSOP
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments UCC2817APW provided by its distributors.

Power Factor Correction Preregulator 115kHz 16-Pin TSSOP Tube
6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
12V 17V TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
IC PFC CTRLR AVER 220KHZ 16TSSOP
IC PFC CTRL AVERAGE CURR 16TSSOP
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Min:12V; Supply Voltage Max:18V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.