Texas Instruments UCC28180DR

18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28180DR.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-83.62%

CAD Models

Download Texas Instruments UCC28180DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 1
Stock
668,628
467,294
Authorized Distributors
1
4
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
250 kHz
65 kHz
Case/Package
SOIC
SOIC
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of Texas Instruments UCC28180DR provided by its distributors.

18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC T/R / IC PFC CTRLR AVERAGE CURR 8SOIC
8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC -40 to 125
Power Factor Controller, Current-mode, 250kHz Switching Freq-Max, PDSO8
18kHz~250kHz 21V SOP-8 AC-DC Controllers & Regulators ROHS
4.5mA 300mV 21V 7V 21V SOIC-8 , 1.75mm
Single Phase, Programmable Frequency Pfc
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) UCC28180 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 21V 18kHz~250kHz 75muA 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.