Texas Instruments UCC2809PW-1

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-TSSOP -40 to 85
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2809PW-1.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages14 years ago
Datasheet5 pages27 years ago

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments UCC2809PW-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.748
$ 1.748
Stock
307,929
245,911
245,911
Authorized Distributors
5
4
4
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
800 mV
800 mV
800 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2809PW-1.

Related Parts

Texas InstrumentsUCC3813PW-2
Economy BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, 0C to 70C 8-TSSOP 0 to 70
Texas InstrumentsUCC2813QPWR-3Q1
Boost,Flyback,Forward Converter No 1MHz Transistor Driver 1 TSSOP-8
Texas InstrumentsUCC3809PW-2
Economy primary side controller with 15V/8V UVLO, 0C to 70C 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC2809PW-1 provided by its distributors.

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-TSSOP -40 to 85
8V~19V Boost,Flyback,Forward 1MHz 800¦ÌA No 70% TSSOP-8 3mm*4.4mm*1.15mm
UCC2809 ACTIVE (Last Updated: 1week ago) Tray e4 dc ac converter 12V 3mm 1MHz 80mA
Primary Side PWM Controller 0.8mA 1000kHz 8-Pin TSSOP Tube
PWM Power Supply Controllers Economy Primary Side Controller
UCC2809-1 ECONOMY PRIMARY SIDE C
Pulse Width Modulation (PWM) Controller IC; Output Current:80mA; Frequency:1000kHz; Supply Voltage Range:10V to 15V; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2809PW1