Texas Instruments UCC2808APW-1G4

UCC2808 ACTIVE (Last Updated: 4days ago) Tray e4 dc ac converter 13V 3mm 1MHz 100mA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2808APW-1G4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago

Arrow Electronics

Mouser

Augswan

Newark

CAD Models

Download Texas Instruments UCC2808APW-1G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
Stock
101,995
93,591
Authorized Distributors
0
3
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

7.6V~16V Boost,Flyback,Forward Up~1MHz 3W 500mA 8V 200V Yes 75% 200V MSOP-8 , 3mm*3mm*1.1mm
Texas InstrumentsUCC28085PW
IC OFFLINE SW PUSH-PULL 8TSSOP / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP
Texas InstrumentsUCC3808APWTR-1
Low-Power Current-Mode Push-Pull PWM 8-TSSOP 0 to 70
Texas InstrumentsUCC3808APW-1
Isolated ROHS3Compliant Obsolete Frequency Control Converter Offline -55C~150C TJ 1MHz 12.5V

Descriptions

Descriptions of Texas Instruments UCC2808APW-1G4 provided by its distributors.

UCC2808 ACTIVE (Last Updated: 4days ago) Tray e4 dc ac converter 13V 3mm 1MHz 100mA
Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube
Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, -40°C to 85°C 8-TSSOP -40 to 85
PWM Power Supply Controllers Low-Pwr Current-Mode Push-Pull PWM
IC REG CTRLR ISO PWM CM 8-TSSOP
UCC2808A-1 LOW-POWER CURRENT-MOD
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:400mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2808APW1G4