Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28070DW

Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85

$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28070DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet47 pages13 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+464%

CAD Models

Download Texas Instruments UCC28070DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 2.76
Stock
321,227
457,814
Authorized Distributors
2
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
300 kHz
300 kHz
Case/Package
SOIC
SOIC
Packaging
-
Digi-Reel®
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC28521DW
Power Factor Correction and PWM Controller 0.1mA 230kHz 20-Pin SOIC Tube
Texas InstrumentsUCC25710DW
IC LED DRIVER OFFLINE DIM 20SOIC / Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube
Texas InstrumentsUCC28528DW
Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16

Descriptions

Descriptions of Texas Instruments UCC28070DW provided by its distributors.

Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
Power Factor Correction Controller 20mA 30kHz to 300kHz 20-Pin SOIC Tube
IC PFC CTLR CCM ADJUSTABL 20SOIC PFC IC Continuous Conduction (CCM) Adjustable 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.