Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28528DW

Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
$ 3.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28528DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet33 pages11 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments UCC28528DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28528DW.

Related Parts

Texas InstrumentsUCC28521DW
Power Factor Correction and PWM Controller 0.1mA 230kHz 20-Pin SOIC Tube
Texas InstrumentsUCC25710DW
IC LED DRIVER OFFLINE DIM 20SOIC / Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
DC/DC Cntrlr Triple-OUT Step Down 1000kHz 20-Pin SOIC W T/R
Texas InstrumentsLM2636M
1.3V 4.5V 3.5V 5.5V SOP-20 SMD
Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller

Descriptions

Descriptions of Texas Instruments UCC28528DW provided by its distributors.

Power Factor Correction PWM CONTRLR 0.1mA 230KHz 20-Pin SOIC Tube
Power Factor Correction (PFC) ICs PWM/PFC Controller w/TEM/TEM Modulation
PFC/PWM Combination controller with TEM/TEM modulation and No Turn-off with the Falling Bulk voltage 20-SOIC -40 to 105
9.7V 18V SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Tube UCC28528 ACTIVE (Last Updated: 1week ago) e4 power factor correction device 9.7V~18V 500kHz 100muA 2.65mm
IC PFC CTR AVERAGE 200KHZ 20SOIC
IC CONV THERMOCOUPLE-DGTL 8SOIC
IC PFC/PWM COMB CNTRLR 20-SOIC
UCC28528 ADVANCED PWM/PFC COMBIN
Controller IC; Controller Type:PWM; Output Current Max:3A; Output Type:Voltage; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.