Texas Instruments UCC28056DBVR

6-pin high-performance CrM & DCM PFC controller 6-SOT-23 -40 to 125
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28056DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.16%

CAD Models

Download Texas Instruments UCC28056DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.953
Stock
810,634
251,829
Authorized Distributors
2
2
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
-
-
Case/Package
SOT-23
SOT-23
Packaging
-
Cut Tape
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments UCC28056DBVR provided by its distributors.

6-pin high-performance CrM & DCM PFC controller 6-SOT-23 -40 to 125
UCC28056 Single-Phase Transition-Mode PFC Controller 8.5V to 34V 6-Pin SOT-23 T/R
IC PFC CTRLR TRANSITION SOT23-6 / PFC IC Discontinuous (Transition) SOT-23-6
Tape & Reel (TR) UCC28056 ACTIVE (Last Updated: 4days ago) e4 power factor correction device 8.5V~34V 46muA 1.45mm -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.