Texas Instruments UCC27523DR

5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27523DR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages14 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+119%

CAD Models

Download Texas Instruments UCC27523DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 1.144
Stock
1,068,088
677,639
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
5 A
5 A
Rise Time
7 ns
18 ns
Fall Time
6 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27523DR.

Related Parts

Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5111-3MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27523DR provided by its distributors.

5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140
7ns 2 4.5V 23ns 18V 1V,2.3V Inverting IGBT,MOSFET,N 6ns 5A,5A SOIC-8 , 1.75mm
MOSFET DRVR 5A 2-OUT Lo Side Inv 8-Pin SOIC T/R
Gate Drivers Dual,5A,Hi-Spd Low- Side Pwr MOSFET Drvr
IC GATE DVR LO-SIDE DL 5A 8SOIC
5 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDSO8
Cut Tape (CT) UCC27523 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 7ns -40C~140C TJ 5A 5A 1V 2.3V
DUAL, 5A, HIGH-SPEED LOW-SIDE PO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.